
Grayhill 70G-IDC15NP technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Input Current | 18mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-IDC15NP to view detailed technical specifications.
No datasheet is available for this part.