
Grayhill 70G-IDC5D technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Max Input Current | 23mA |
| Max Input Voltage | 28V |
| Max Output Current | 50mA |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC5D to view detailed technical specifications.
No datasheet is available for this part.
