Grayhill 70G-JUMP12 technical specifications.
| Gender | Male |
| Length | 142.24mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 12.7mm |
| Series | System 50 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-JUMP12 to view detailed technical specifications.
No datasheet is available for this part.