Grayhill 70G-OAC24A-L technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage (AC) | 240V |
| Primary Type | MODULE |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-OAC24A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
