Grayhill 70G-OAC5A-11 technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 3.5A |
| Series | 70 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
