Grayhill 70G-OAC5AMA technical specifications.
| Package/Case | Module |
| Color | Black |
| Mount | Through Hole |
| Output Current | 3.5A |
| Series | 70 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5AMA to view detailed technical specifications.
No datasheet is available for this part.