Grayhill 70GRCK16-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Exempt |
| Length | 254mm |
| Mount | Panel |
| Number of Channels | 16 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Width | 82.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70GRCK16-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
