Grayhill 70GRCK16I-DIN technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Thickness | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70GRCK16I-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.