Grayhill 70GRCK4R-DIN technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Thickness | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70GRCK4R-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.