
Grayhill 70GRCK8-HS technical specifications.
| Lead Free | Exempt |
| Mount | Screw |
| Number of Channels | 8 |
| Number of Contacts | 8 |
| Series | System 50 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70GRCK8-HS to view detailed technical specifications.
No datasheet is available for this part.
