Grayhill 70LRCK24-HL technical specifications.
| Height | 85.9mm |
| Lead Free | Contains Lead |
| Length | 191mm |
| Number of Channels | 24 |
| Number of Contacts | 24 |
| Series | System 50 |
| Thickness | 85.9mm |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70LRCK24-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.