Grayhill 70M-JUMP8 technical specifications.
| Gender | Male |
| Lead Free | Exempt |
| Number of Contacts | 8 |
| Pitch | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-JUMP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.