
Grayhill 70M-OAC15A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage (AC) | 240V |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-OAC15A to view detailed technical specifications.
No datasheet is available for this part.