Grayhill 70MRCQ24-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Manufacturer Series | CS1 Series |
| Mount | Panel |
| Number of Channels | 24 |
| Number of Positions | 11 |
| Primary Type | MODULE |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70MRCQ24-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.