Grayhill 71MBS30-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP5T |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBS30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
