Grayhill 72-CHH-1 technical specifications.
| Color | Grey |
| Lead Free | Exempt |
| Length | 1foot |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 72-CHH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
