
This 50-conductor flat ribbon cable assembly features a 2-row configuration and measures 2 feet in length. It is constructed from unshielded ribbon, flat flex wire and is packaged in bulk. The cable assembly is designed for use in applications where a high number of conductors are required in a compact form factor.
Grayhill 72-CHH-2 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Length | 2foot |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 72-CHH-2 to view detailed technical specifications.
No datasheet is available for this part.