Grayhill 72-CNV-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 72-CNV-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.