Grayhill 72-MOD-4000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 110 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 72-MOD-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.