Grayhill 73L-ITCJ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73L-ITCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.