Grayhill 73L-ITR100 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | 73 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73L-ITR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.