Grayhill 83AB1-101 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 40.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83AB1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
