Grayhill 84AB1-102 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84AB1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
