Grayhill 84R-AB2-112-PD technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze, Gold |
| Current Rating | 10mA |
| Depth | 96.01mm |
| Height | 16.15mm |
| Illumination Type | Non-Illuminated |
| Length | 115.06mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84R |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84R-AB2-112-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.