Grayhill 87AC2046 technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 87AC2046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
