
Grayhill 88AB2-101 technical specifications.
| Contact Material | Stainless Steel, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88AB2-101 to view detailed technical specifications.
No datasheet is available for this part.
