Grayhill 88AB2-172 technical specifications.
| Package/Case | 015 |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 76.2mm |
| Height | 9.14mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 88 |
| Size | 4inch |
| DC Rated Voltage | 24V |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88AB2-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
