
12-key keypad with a 1,000,000 cycle mechanical life. Features a 1.72N operating force and 5mA current rating at 12VDC. Constructed with silicone and rubber actuators and bronze contacts. Panel mountable with IP40 and IP67 ratings. Available in black and white housing colors.
Grayhill 96AB2-102-F technical specifications.
| Actuator Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | Black, White |
| Contact Material | Bronze |
| Current Rating | 5mA |
| Depth | 68.58mm |
| Height | 6.99mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Silicone |
| Max Current Rating | 5mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 96 |
| Size | 4inch |
| DC Rated Voltage | 12V |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 96AB2-102-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
