The Grayhill M3786/4-1026 is a SP3T rotary switch with a flatted shaft, suitable for panel mounting. It has a maximum current rating of 5A at 115VAC and a maximum AC voltage rating of 115V. The switch can withstand a maximum DC voltage rating of 28V and has an electrical life of 25,000 cycles. It features a 60° angle of throw and three positions. The termination style is solder lug, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 60° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |