The Grayhill M3786/4-3356 is a SP8T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP8T and can handle a maximum current rating of 1 ampere at 115VAC or 28VDC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. It is designed to last for 25,000 electrical cycles and has an angle of throw of 36 degrees. The switch has 8 numbered positions and is terminated with solder lug connections. It is mounted on a panel and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |