The Grayhill M3786/4-5026 is a 5-position SP5T rotary switch with a flatted shaft. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch is rated for 115 volts AC and has an electrical life of 25,000 cycles. It features a straight body orientation and a solder lug termination style. The switch is designed for panel mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-5026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-5026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.