The Grayhill M3786/4-5335 is a 3P3T rotary switch with a flatted shaft, rated for 115VAC and 28VDC with a maximum current rating of 1A. It features a panel mount design and a straight body orientation. The switch has an electrical life of 25,000 cycles and a throw angle of 30 degrees. It is suitable for use in a variety of applications where a coded and mechanical switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |