Grayhill T201-7C1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | USB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Grayhill T201-7C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
