
Greenbrook H22-03 technical specifications.
| Color | White |
| Current Rating | 13A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook H22-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
