
Greenbrook H22-07 technical specifications.
| Package/Case | Metal |
| Current Rating | 13A |
| Material | Aluminium |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| Width | 144.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook H22-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
