
Greenbrook H65Z-C technical specifications.
| Current Rating | 15A |
| Diameter | 32mm |
| Gender | Male |
| Length | 120mm |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook H65Z-C to view detailed technical specifications.
No datasheet is available for this part.
