Puszka odgałęźna UK 30mA-FI + bezpieczn
Greenbrook H92IP-X technical specifications.
| Current Rating | 10A |
| Depth | 76mm |
| Length | 125mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook H92IP-X to view detailed technical specifications.
No datasheet is available for this part.