
Power Breaker 13A 1 Gang Flush Mount Fused Connection Unit
Greenbrook H92MP-C technical specifications.
| Current Rating | 13A |
| Depth | 60mm |
| Length | 84mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook H92MP-C to view detailed technical specifications.
No datasheet is available for this part.
