
The H92WP-C circuit breaker from Greenbrook features a current rating of 13A and a voltage rating of 230V. It measures 86mm in height, 86mm in length, and 27.2mm in depth, with a width of 86mm. The breaker has a single gang and two poles, with a trip current of 30mA.
Greenbrook H92WP-C technical specifications.
| Current Rating | 13A |
| Depth | 27.2mm |
| Height | 86mm |
| Length | 86mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook H92WP-C to view detailed technical specifications.
No datasheet is available for this part.
