
Greenbrook J02 technical specifications.
| Current Rating | 13A |
| Fuse Current | 13A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 230V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook J02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
