
Greenbrook J62-T technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook J62-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
