
Inline RCD Adapter Corded 2 Pole ,Tripping Time 40ms,Rated At 10A,230 V ac
Greenbrook J63-X technical specifications.
| Current Rating | 10A |
| Ratings | IP40 |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook J63-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
