
Greenbrook J72G technical specifications.
| Current Rating | 13A |
| Mount | External |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Greenbrook J72G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
