
The K21MP-C rocker switch from Greenbrook features a metal package and grey color. It has a current rating of 13A and a trip current of 30mA. The switch is designed for use with 230V and has a width and height of 86mm. The K21MP-C is a single-pole device with a metal material construction.
Greenbrook K21MP-C technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Height | 86mm |
| Material | Metal |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Switch Type | Rocker |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook K21MP-C to view detailed technical specifications.
No datasheet is available for this part.
