
Greenbrook K22MA-C technical specifications.
| Color | White |
| Current Rating | 13A |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook K22MA-C to view detailed technical specifications.
No datasheet is available for this part.
