
Greenbrook K22MP-C technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Height | 86mm |
| Material | Metal |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Switch Type | Rocker |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 147mm |
| RoHS | Compliant |
Download the complete datasheet for Greenbrook K22MP-C to view detailed technical specifications.
No datasheet is available for this part.
