Greenliant GLS34HF32A4-70-4E-L1PE technical specifications.
| Package/Case | LFBGA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS34HF32A4 |
| Weight | 6.533655oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS34HF32A4-70-4E-L1PE to view detailed technical specifications.
No datasheet is available for this part.