
Greenliant GLS34HF32A4-70-4E-LSE technical specifications.
| Package/Case | LFBGA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS34HF32A4 |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS34HF32A4-70-4E-LSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.