Greenliant GLS36VF1602E-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | GLS36VF1602E |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF1602E-70-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.