
Greenliant GLS55LD040M-133-C-BZJE technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 189 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GLS55LD040M |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS55LD040M-133-C-BZJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.